
8-contact, 2-row female receptacle connector with a 2mm pitch and straight orientation. Features gold-plated bronze contacts, a 2A current rating, and a 200V AC voltage rating. Designed for crimp termination, this black thermoplastic housing offers a 7mm depth, 8.4mm length, and 4.5mm width. Rated UL94 V-0 for flammability, it operates between -40°C and 105°C and supports 100 mating cycles. Lead-free and RoHS compliant.
Amphenol 90311-008LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-008LF to view detailed technical specifications.
No datasheet is available for this part.