
12-position, 2-row female receptacle with a 2mm pitch, designed for straight, free-hanging cable mounting. Features gold-plated bronze contacts for 2A current rating and 200V AC voltage rating, with a mating cycle of 100. Constructed from black thermoplastic with UL94 V-0 flammability rating, operating between -40°C and 105°C. This lead-free, RoHS-compliant board connector offers a secure latching mechanism.
Amphenol 90311-012LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-012LF to view detailed technical specifications.
No datasheet is available for this part.
