14-position, 2-row female receptacle with a 2mm (0.079 inch) pitch and straight orientation. Features gold-plated bronze contacts for reliable conductivity and a black, lead-free insulator. Designed for crimp termination and free-hanging mounting, this connector offers a 2A current rating and operates within a temperature range of -40°C to 105°C.
Amphenol 90311-014LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-014LF to view detailed technical specifications.
No datasheet is available for this part.
