
18-position, 2-row female receptacle with a 2mm pitch and 0.079 inch row spacing. Features straight orientation, crimp termination, and a latching mechanism. Rated for 2A current and 650V voltage, operating between -40°C and 105°C. Constructed with nickel and gold plated contacts and a black insulator.
Amphenol 90311-018LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating | 650V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-018LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.