
20-position, 2-row female receptacle connector with a 2mm pitch. Features gold-plated bronze female socket contacts, a 2A current rating, and a 200V AC voltage rating. Designed for crimp termination and free-hanging cable mounting, this straight-oriented connector boasts a black thermoplastic housing with a UL94 V-0 flammability rating. It offers 100 mating cycles and operates within a -40°C to 105°C temperature range, with lead-free and RoHS compliance.
Amphenol 90311-020LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
