
50-position, 2-row female receptacle connector with a 2mm (0.079 inch) pitch. Features straight orientation, crimp termination, and a latching mechanism for secure mating. Rated for 2A current and 650V voltage, operating within a -40°C to 105°C temperature range. Black insulator housing, lead-free and RoHS compliant.
Amphenol 90311-050LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating | 650V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90311-050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
