Amphenol 904-109P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | SSMB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 904-109P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
