
Modular Ethernet Connector, RJ11, featuring 4 positions and 4 loaded contacts on a single row with a 2.54mm pitch. This straight, through-hole mounted female connector offers solder termination with copper alloy contacts plated in palladium nickel, gold, and GXT. It operates within a -40°C to 70°C temperature range, supports 250 mating cycles, and has a 1kV AC voltage rating. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 90511-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.72mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90511 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90511-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
