Amphenol 90511-002LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 90511 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 90511-002LF to view detailed technical specifications.
No datasheet is available for this part.