
Modular RJ11 connector featuring a straight, through-hole mounting style and a 2.54mm pitch. This unshielded, female connector offers 6 positions with 2 loaded contacts, constructed from copper alloy with gold GXT plating. It supports a 1A current rating and a 1kV voltage rating, operating within a temperature range of -40°C to 70°C. The black housing is designed for single port connectivity.
Amphenol 90512-005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 90512 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90512-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
