Amphenol 90516-019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 4.2mm |
| Housing Color | Beige |
| Length | 46mm |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90516-019 to view detailed technical specifications.
No datasheet is available for this part.