This 46-position rectangular connector features a beige color with gold GXT contact plating and a male pin contact type. It has a contact mating length of 0.157 inch and a pitch of 0.079 inch, with a row spacing of 0.079 inch. The connector is available in a bulk packaging quantity of 100 pieces and is part of the Minitek MezzSelect Basics+ series.
Amphenol 90516-019LF technical specifications.
| Color | Beige |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90516-019LF to view detailed technical specifications.
No datasheet is available for this part.