This 40-contact right angle header features a 2mm pitch and 40mm length, with a black housing color. It has a bronze contact material with GXT plating and is available in quantities of 1200 per tray. The header is designed for through-hole mounting and has a depth of 4.2mm.
Amphenol 90516-025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 40mm |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90516-025 to view detailed technical specifications.
No datasheet is available for this part.