Amphenol 90518-202LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.15mm |
| Height | 0.36inch |
| Housing Color | Blue |
| Length | 5.03mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90518-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.