
Modular Ethernet connector, female, 4 positions, 4 loaded positions, 1 port, vertical orientation, through-hole mount, solder termination with copper alloy contacts plated in palladium nickel and gold. Features a 1kV voltage rating, 1A current rating, and operates within a -40°C to 70°C temperature range. Housing is black, UL94 V-0 flammability rated, and the connector is unshielded and RoHS compliant.
Amphenol 90519-002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 15.87mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90519 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90519-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
