Modular RJ11 connector, straight, unshielded, featuring 4 positions and 4 loaded contacts. This female component offers a 2.54mm pitch and solder termination with a through-hole mount. Constructed with a copper alloy contact material and palladium nickel, gold, or GXT plating, it supports a 1A current rating and 1kV voltage rating. The black housing is UL94 V-0 rated for flammability, operating within a -40°C to 70°C temperature range.
Amphenol 90519-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 15.87mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90519 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90519-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
