Modular Ethernet connector assembly featuring a straight, through-hole mount orientation. This female connector offers 6 positions and 6 loaded contacts, with a 2.54mm pitch. Contact material is copper alloy with palladium nickel, gold, or GXT plating, supporting a 1A current rating and 1kV voltage rating. The black housing boasts a UL94 V-0 flammability rating and operates within a -40°C to 70°C temperature range.
Amphenol 90520-003LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 90520 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90520-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.