36-position, single-row unshrouded header with straight, male pin contacts on a 2.54mm pitch. Features gold-plated bronze contacts with a mating length of 0.313 inches and a solder termination. The black housing offers a maximum operating temperature of 125°C and a minimum of -65°C, with a voltage rating of 1.5kV AC. This through-hole mount component is supplied in bulk packaging.
Amphenol 90547-136H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.313inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90547-136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.