Amphenol 90565-009 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90565-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.