
Modular RJ11 connector, 8 positions, 8 contacts, 1 port, straight, through-hole mount. Features a copper alloy contact material with gold (GXT) plating, rated for 1A current and 1kV voltage. Operates within a temperature range of -40°C to 70°C, with a UL94 V-0 flammability rating. Solder termination, 2.54mm pitch, and black housing color.
Amphenol 90598-007LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90598 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90598-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
