Amphenol 90599-008 technical specifications.
| Contact Plating | GXT |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90599-008 to view detailed technical specifications.
No datasheet is available for this part.