This 18-position shrouded header features a 2mm pitch and 0.079inch row spacing. It is designed for through hole mount and has a black housing color. The header is made of bronze with a GXT contact plating and is RoHS compliant. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 90599-008LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 4mm |
| Housing Color | Black |
| Length | 0.669inch |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Tail Length | 0.098inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90599-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.