Amphenol 90599-034LF technical specifications.
| Color | Black |
| Contact Plating | GXT |
| Length | 0.681inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Tail Length | 0.091inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90599-034LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.