This 8-contact shrouded header features a 2mm pitch and is designed for through hole mounting. It is available in a 100-pack quantity and is packaged in a tray. The header is compliant with RoHS regulations and features a solder termination. The contact plating is GXT, and the number of rows is 2.
Amphenol 90599-050 technical specifications.
| Contact Plating | GXT |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90599-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.