Straight, male pin header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze male contacts with a 0.23-inch mating length and 2.79mm post length, rated for 3A current and 1.5kV voltage. Operates across a wide temperature range of -65°C to 125°C. Black housing, lead-free construction, and solder termination. Supplied in tape and reel packaging.
Amphenol 90726-200HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90726-200HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.