
The BergStik connector features a bronze contact material with gold plating, suitable for 3A current ratings. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a package quantity of 100, packaged in a bag. It is not RoHS compliant.
Amphenol 90726-609 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90726-609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.