Amphenol 90786-002 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 83.4 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 11.13 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 90786-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.