
Straight, solder termination RF coaxial connector with 50 Ohm impedance and 6 GHz maximum operating frequency. Features brass body and contacts with gold plating, and a PTFE dielectric. Designed for through-hole mounting, this connector offers 500 mating cycles and operates across a temperature range of -65°C to 165°C. Packaged in tape and reel for automated assembly.
Amphenol 908-21100T technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-21100T to view detailed technical specifications.
No datasheet is available for this part.