Amphenol 908-21102T technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Surface Mount, Edge, Board, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-21102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.