RF coaxial connector featuring a straight, right-angle receptacle with a 50-ohm impedance. Designed for solder termination, it operates from 0Hz to 6GHz with a maximum frequency of 6GHz. The connector boasts brass body material with gold plating, and copper contacts also plated in gold. It utilizes a PTFE dielectric and supports 500 mating cycles, with a temperature range of -65°C to 165°C. Mounting options include surface mount, edge, board, and through-hole.
Amphenol 908-22100T technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22100T to view detailed technical specifications.
No datasheet is available for this part.