
RF coaxial connector, straight orientation, surface mount (SMD/SMT) termination for PCB mounting. Features a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with a copper body and center contact, both plated in gold. Dielectric is polymer, and the housing is black. Rated for 500 mating cycles and operates within a temperature range of -40°C to 155°C.
Amphenol 908-22101B technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Frequency | 6GHz |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
