
RF MMCX connector, female, board mount, surface mount terminal, jack. Features a copper body with gold plating and a gold-plated copper center contact. Operates up to 6 GHz with a 50 Ohm impedance and 500 mating cycles. Dielectric is polymer, with a temperature range of -40°C to 155°C. Termination is solder, and it is RoHS compliant.
Amphenol 908-22101T technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 908 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22101T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
