
RF MMCX connector, female, straight orientation, board mount with solder terminal termination. Features a brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates up to 6 GHz with 50 Ohm impedance and 500 mating cycles. Rated for -65°C to 155°C, this RoHS compliant component offers a secure locking mechanism.
Amphenol 908-22106 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.55mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 3.55mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-22106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
