Amphenol 908-32101 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Gold |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-32101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.