RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body and contact material, both plated with gold. Dielectric is PTFE (Teflon) for reliable performance. Rated for 500 mating cycles and operates across a temperature range of -65°C to 165°C. Solder termination ensures secure connection.
Amphenol 908-41200 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-41200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.