
RF MMCX connector, male, straight orientation, cable mount with crimp solder terminal. Features 50 Ohm impedance, 6 GHz maximum frequency, and brass body with gold plating. Center contact is brass/copper with gold plating, and dielectric is PTFE. Rated for 500 mating cycles and operates between -65°C and 165°C.
Amphenol 908-41300 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 908 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.62mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-41300 to view detailed technical specifications.
No datasheet is available for this part.