RF coaxial connector, Straight, Cable Mount, Solder termination, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body with gold plating, brass and copper contacts with gold plating, and PTFE dielectric. Designed for 500 mating cycles, with a maximum operating temperature of 155°C and a minimum of -65°C. RoHS compliant.
Amphenol 908-41400 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-41400 to view detailed technical specifications.
No datasheet is available for this part.