
This RF coaxial connector is a straight, male, cable mount plug with a 50-ohm impedance, operating from 0Hz to 6GHz. Featuring gold-plated brass and copper contacts, a PTFE dielectric, and a brass body with gold plating, it offers 500 mating cycles and a temperature range of -65°C to 155°C. The connector is designed for solder termination and is RoHS compliant.
Amphenol 908-41500 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 908 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 18.16mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-41500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
