
Right-angle, cable-mount RF coaxial connector featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This connector offers 500 mating cycles, a maximum operating temperature of 165°C, and is RoHS compliant. Designed for solder termination and free-hanging mounting.
Amphenol 908-43400 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-43400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.