
RF coaxial connector, MMCX series, for surface mount applications. Features a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with a copper body and center contact, both plated in gold for enhanced conductivity. The dielectric is PTFE, and the connector boasts a maximum operating temperature of 165°C. Termination is via solder, with a gold-plated body and housing.
Amphenol 908-NM22109 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MicroMate™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-NM22109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
