
Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a copper body and contact material, both plated with gold over bronze. Includes a PTFE dielectric and offers 500 mating cycles with a maximum operating temperature of 165°C. RoHS compliant and supplied in bulk packaging.
Amphenol 908-NM43200 technical specifications.
| Body Material | Copper |
| Body Plating | Bronze |
| Package/Case | 908 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Bronze |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 908-NM43200 to view detailed technical specifications.
No datasheet is available for this part.