20-position, 2-row shrouded header with 1.27mm pitch. Features straight, male termination for solder surface mount applications. Constructed with copper alloy contacts plated in tin and gold, offering a contact mating length of 0.13 inches. Operates within a temperature range of -55°C to 130°C, with a maximum voltage rating of 800V AC. Housing is natural colored, UL94 V-0 flammability rated, and the component is supplied in tape and reel packaging.
Amphenol 90863-110 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Gold |
| Depth | 5.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90863-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.