Amphenol 90936-003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.95mm |
| Length | 47.7mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 90936-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.