Amphenol 90937-013LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 53mm |
| Length | 60mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90937-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.