Amphenol 91-536314-64S technical specifications.
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-536314-64S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.