This Amphenol connector features a circular design with 128 contacts, a crimp termination method, and a straight body orientation. It is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 550VDC or 400VAC. The connector has a cable mount design and a PL gender, with 24 terminals and one port.
Amphenol 91-556568-DP technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 91-556568-DP to view detailed technical specifications.
No datasheet is available for this part.