This Amphenol connector features 128 contacts, a straight body orientation, and a crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -65 to 200°C. The connector has a maximum voltage rating of 550VDC or 400VAC. It is a general-purpose circular connector with a pin contact gender and 24 terminals.
Amphenol 91-556568-JP technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 91-556568-JP to view detailed technical specifications.
No datasheet is available for this part.