Amphenol 91-565835-35P technical specifications.
| Contact Plating | Gold |
| Depth | 33.7mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-565835-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.