This 41-position circular connector is part of the MIL-DTL-38999 Series I, LJT series from Amphenol. It features a silver finish and is made of copper alloy. The connector is rated for operation between -65°C and 200°C and is available in bulk packaging. It is not RoHS compliant and has an unshielded design with a solder termination. The connector is suitable for through hole, panel, bulkhead, and front side nut mounting.
Amphenol 91-569727-41S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569727-41S to view detailed technical specifications.
No datasheet is available for this part.