This 100-position circular connector is part of the MIL-DTL-38999 Series I, LJT series from Amphenol. It features a silver color and gold-plated contacts, with a copper alloy material. The connector is rated for operation between -65°C and 200°C, and is available in bulk packaging. It is designed for use in through-hole, panel, bulkhead, and front side nut mounting configurations, and is unshielded. The shell is made of aluminum and features an electroless nickel finish.
Amphenol 91-569728-35F technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569728-35F to view detailed technical specifications.
No datasheet is available for this part.